ATP06-2S-KIT01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP06-2S-KIT01

DigiKey Part Number
889-1212-ND
Manufacturer
Manufacturer Product Number
ATP06-2S-KIT01
Description
CONN PLUG 2POS CRIMP 12-14AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp 12-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
ATP06-2S-KIT01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
12-14 AWG
Features
Wedge Lock
Contact Finish
-
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.66000¥130.66
10¥111.05900¥1,110.59
40¥100.70750¥4,028.30
80¥95.90088¥7,672.07
120¥93.19742¥11,183.69
280¥87.79325¥24,582.11
520¥84.04565¥43,703.74
1,000¥80.26176¥80,261.76
Manufacturers Standard Package