AT60-12-0222 | |
---|---|
DigiKey Part Number | 889-AT60-12-0222TR-ND - Tape & Reel (TR) 889-AT60-12-0222CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-12-0222 |
Description | SIZE 12 STAMPED & FORMED, CONTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel 10-12 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-12-0222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49900 | ¥44.99 |
25 | ¥4.10800 | ¥102.70 |
50 | ¥3.86820 | ¥193.41 |
100 | ¥3.70650 | ¥370.65 |
250 | ¥3.38424 | ¥846.06 |
500 | ¥3.22298 | ¥1,611.49 |
1,000 | ¥2.65901 | ¥2,659.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.99241 | ¥3,984.82 |
4,000 | ¥1.77897 | ¥7,115.88 |
6,000 | ¥1.58852 | ¥9,531.12 |
10,000 | ¥1.41858 | ¥14,185.80 |