AT11-337-1205 | ||
---|---|---|
DigiKey Part Number | 889-AT11-337-1205-ND | |
Manufacturer | ||
Manufacturer Product Number | AT11-337-1205 | |
Description | REMOVAL TOOL, PLASTIC SIZE 12 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Extraction Tool For Contacts, Size 12 | |
Datasheet | Datasheet | |
EDA/CAD Models | AT11-337-1205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, Size 12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥9.89400 | ¥98.94 |
25 | ¥9.03720 | ¥225.93 |
50 | ¥8.48480 | ¥424.24 |
100 | ¥7.96640 | ¥796.64 |
200 | ¥6.92765 | ¥1,385.53 |
500 | ¥6.90640 | ¥3,453.20 |