
AT13-204-2005 | |
|---|---|
DigiKey Part Number | 889-1455-ND |
Manufacturer | |
Manufacturer Product Number | AT13-204-2005 |
Description | BLANK SEAL PLUG 20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | AT13-204-2005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.48000 | ¥4.80 |
| 25 | ¥0.45000 | ¥11.25 |
| 50 | ¥0.42840 | ¥21.42 |
| 100 | ¥0.40690 | ¥40.69 |
| 250 | ¥0.38172 | ¥95.43 |
| 500 | ¥0.36336 | ¥181.68 |
| 1,000 | ¥0.34591 | ¥345.91 |
| 2,500 | ¥0.32420 | ¥810.50 |











