2 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Gray
ATP Series
ATP04-2P
ATP04-2P

ATP04-2P

DigiKey Part Number
889-1488-ND
Manufacturer
Manufacturer Product Number
ATP04-2P
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
ATP04-2P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,366
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.89000¥25.89
10¥21.96600¥219.66
25¥20.58920¥514.73
50¥19.60600¥980.30
100¥18.66910¥1,866.91
400¥16.92890¥6,771.56
800¥16.12101¥12,896.81
1,200¥15.66663¥18,799.96
2,800¥14.75824¥41,323.07
Manufacturers Standard Package