
ATP04-2P-KIT01 | |
|---|---|
DigiKey Part Number | 889-1213-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-2P-KIT01 |
Description | CONN RCPT 2POS CRIMP 12-14AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 12-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-2P-KIT01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 12-14 AWG | |
Features | Wedge Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.32000 | ¥141.32 |
| 10 | ¥120.08100 | ¥1,200.81 |
| 40 | ¥108.88600 | ¥4,355.44 |
| 80 | ¥103.68863 | ¥8,295.09 |
| 120 | ¥100.76675 | ¥12,092.01 |
| 280 | ¥94.92418 | ¥26,578.77 |
| 520 | ¥90.87177 | ¥47,253.32 |












