



AT06-08SB-RD01 | |
|---|---|
DigiKey Part Number | AT06-08SB-RD01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SB-RD01 |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SB-RD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.34000 | ¥30.34 |
| 10 | ¥25.78900 | ¥257.89 |
| 25 | ¥24.17360 | ¥604.34 |
| 50 | ¥23.01940 | ¥1,150.97 |
| 100 | ¥21.91990 | ¥2,191.99 |
| 480 | ¥19.62277 | ¥9,418.93 |
| 960 | ¥18.68653 | ¥17,939.07 |
| 1,440 | ¥18.15981 | ¥26,150.13 |
| 2,880 | ¥17.29387 | ¥49,806.35 |


























