
AT8S-BT-YW | |
|---|---|
DigiKey Part Number | 889-AT8S-BT-YW-ND |
Manufacturer | |
Manufacturer Product Number | AT8S-BT-YW |
Description | BOOT (BACKSHELL) FOR 8-WAY PLUG, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT8S-BT-YW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 8 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.57000 | ¥11.57 |
| 10 | ¥9.80300 | ¥98.03 |
| 25 | ¥9.18600 | ¥229.65 |
| 50 | ¥8.74580 | ¥437.29 |
| 100 | ¥8.32760 | ¥832.76 |
| 250 | ¥7.80548 | ¥1,951.37 |
| 500 | ¥7.43284 | ¥3,716.42 |
| 1,000 | ¥7.07796 | ¥7,077.96 |
| 2,500 | ¥6.63496 | ¥16,587.40 |
















