AT06-08SB-SR2BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT06-08SB-SR2BK
AT Series™ Connectors Overview

AT06-08SB-SR2BK

DigiKey Part Number
AT06-08SB-SR2BK-ND
Manufacturer
Manufacturer Product Number
AT06-08SB-SR2BK
Description
CONN PLUG HSG 8POS 14-20AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
AT06-08SB-SR2BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Cap (Cover), Sealed, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.42000¥55.42
10¥47.08800¥470.88
25¥44.13800¥1,103.45
50¥42.02980¥2,101.49
150¥38.89540¥5,834.31
300¥37.03907¥11,111.72
600¥35.27232¥21,163.39
1,050¥33.90810¥35,603.50
2,550¥31.85288¥81,224.84
Manufacturers Standard Package