AT62-201-16141-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT62-201-16141-22

DigiKey Part Number
889-AT62-201-16141-22-ND
Manufacturer
Manufacturer Product Number
AT62-201-16141-22
Description
SIZE 16 FEMALE CONTACT, SOLID, 2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Nickel 22-24 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
AT62-201-16141-22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,292
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥8.41000¥84.10
25¥7.88240¥197.06
50¥7.50540¥375.27
100¥7.14650¥714.65
250¥6.69860¥1,674.65
500¥6.37856¥3,189.28
1,000¥6.07408¥6,074.08
2,500¥5.69382¥14,234.55