AT16-18SC-SR02 | |
---|---|
DigiKey Part Number | 889-AT16-18SC-SR02-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18SC-SR02 |
Description | CONN PLUG HSG 18POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18SC-SR02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.94000 | ¥90.94 |
10 | ¥81.84500 | ¥818.45 |
25 | ¥77.10360 | ¥1,927.59 |
50 | ¥75.12640 | ¥3,756.32 |
100 | ¥73.14890 | ¥7,314.89 |
300 | ¥65.24073 | ¥19,572.22 |
500 | ¥61.28666 | ¥30,643.33 |
1,000 | ¥54.16944 | ¥54,169.44 |