
AT62-16-0644 | |
|---|---|
DigiKey Part Number | 889-AT62-16-0644TR-ND - Tape & Reel (TR) 889-AT62-16-0644CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-16-0644 |
Description | CONN SOCKET 18-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-20 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-16-0644 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.93000 | ¥5.93 |
| 10 | ¥5.03900 | ¥50.39 |
| 25 | ¥4.72480 | ¥118.12 |
| 50 | ¥4.49840 | ¥224.92 |
| 100 | ¥4.28290 | ¥428.29 |
| 250 | ¥4.01412 | ¥1,003.53 |
| 500 | ¥3.82226 | ¥1,911.13 |
| 1,000 | ¥3.63974 | ¥3,639.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.30054 | ¥13,202.16 |
| 8,000 | ¥3.14307 | ¥25,144.56 |
| 12,000 | ¥3.05450 | ¥36,654.00 |
| 20,000 | ¥2.94647 | ¥58,929.40 |
| 28,000 | ¥2.87742 | ¥80,567.76 |























