


AT16-18SB-SR02 | |
|---|---|
DigiKey Part Number | 889-AT16-18SB-SR02-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18SB-SR02 |
Description | CONN PLUG HSG 18POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18SB-SR02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.93000 | ¥85.93 |
| 10 | ¥73.03400 | ¥730.34 |
| 25 | ¥68.46200 | ¥1,711.55 |
| 50 | ¥65.19140 | ¥3,259.57 |
| 100 | ¥62.08030 | ¥6,208.03 |
| 300 | ¥57.45160 | ¥17,235.48 |
| 500 | ¥55.41960 | ¥27,709.80 |
| 1,000 | ¥52.77734 | ¥52,777.34 |




























