AT16-18SC-EK02 | |
---|---|
DigiKey Part Number | 889-AT16-18SC-EK02-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18SC-EK02 |
Description | CONN PLUG HSG 18POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18SC-EK02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.65000 | ¥63.65 |
10 | ¥57.28400 | ¥572.84 |
25 | ¥53.96000 | ¥1,349.00 |
50 | ¥52.57560 | ¥2,628.78 |
100 | ¥51.19180 | ¥5,119.18 |
300 | ¥48.71737 | ¥14,615.21 |