


AT16-18PB-K004 | |
|---|---|
DigiKey Part Number | 889-AT16-18PB-K004-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18PB-K004 |
Description | CONN RCPT HSG 18POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18PB-K004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.34000 | ¥82.34 |
| 10 | ¥69.97400 | ¥699.74 |
| 25 | ¥65.59280 | ¥1,639.82 |
| 50 | ¥62.45900 | ¥3,122.95 |
| 100 | ¥59.47770 | ¥5,947.77 |
| 300 | ¥55.04343 | ¥16,513.03 |
| 500 | ¥53.09644 | ¥26,548.22 |
| 1,000 | ¥50.56510 | ¥50,565.10 |












