ATF13-08PB-BM11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATF13-08PB-BM11
AT Series™ Connectors Overview

ATF13-08PB-BM13

DigiKey Part Number
889-ATF13-08PB-BM13-ND
Manufacturer
Manufacturer Product Number
ATF13-08PB-BM13
Description
BOARD MOUNT HEADER, RIGHT ANGLE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position
Datasheet
 Datasheet
EDA/CAD Models
ATF13-08PB-BM13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.917" (23.29mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
13A
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.81000¥78.81
10¥66.95800¥669.58
25¥62.76200¥1,569.05
50¥59.76340¥2,988.17
100¥56.91120¥5,691.12
350¥52.09874¥18,234.56
700¥49.61437¥34,730.06
1,050¥48.21675¥50,627.59
Manufacturers Standard Package