925-207A-51S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925-207A-51S

DigiKey Part Number
115-925-207A-51S-ND
Manufacturer
Manufacturer Product Number
925-207A-51S
Description
COAX ADAPT SMPM TO SMPM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMPM Jack, Female Socket
Convert To (Adapter End)
SMPM Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
100, 500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥203.43000¥203.43
10¥172.89800¥1,728.98
25¥162.06800¥4,051.70
50¥154.33460¥7,716.73
100¥146.97220¥14,697.22
250¥137.78036¥34,445.09
500¥131.21294¥65,606.47
Manufacturers Standard Package