925-202J-51PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925-202J-51PT

DigiKey Part Number
115-925-202J-51PTTR-ND - Tape & Reel (TR)
115-925-202J-51PTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
925-202J-51PT
Description
SMPM STRAIGHT PCB JACK, THROUGH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMPM Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,424
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.81000¥45.81
10¥38.91600¥389.16
25¥36.47160¥911.79
50¥34.73000¥1,736.50
100¥33.07200¥3,307.20
250¥31.00152¥7,750.38
500¥29.52212¥14,761.06
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥26.77534¥26,775.34
2,000¥25.49866¥50,997.32
3,000¥24.78055¥74,341.65
Manufacturers Standard Package