
925-165A-51S | |
|---|---|
DigiKey Part Number | ARF2741-ND |
Manufacturer | |
Manufacturer Product Number | 925-165A-51S |
Description | COAX ADAPT SMPM TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.34000 | ¥128.34 |
| 10 | ¥109.09100 | ¥1,090.91 |
| 25 | ¥102.25680 | ¥2,556.42 |
| 50 | ¥97.37620 | ¥4,868.81 |
| 100 | ¥92.72950 | ¥9,272.95 |
| 250 | ¥86.92784 | ¥21,731.96 |
| 500 | ¥82.78354 | ¥41,391.77 |
| 1,000 | ¥78.83809 | ¥78,838.09 |






