925-157J-51S | ||
---|---|---|
DigiKey Part Number | ARF2583-ND | |
Manufacturer | ||
Manufacturer Product Number | 925-157J-51S | |
Description | CONN SMPM JACK STR 50 OHM SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Panel Mount, Threaded Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 925-157J-51S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Threaded | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.69000 | ¥119.69 |
10 | ¥106.09800 | ¥1,060.98 |
25 | ¥102.01600 | ¥2,550.40 |
50 | ¥97.93420 | ¥4,896.71 |
100 | ¥92.49390 | ¥9,249.39 |
300 | ¥84.33300 | ¥25,299.90 |
500 | ¥78.89216 | ¥39,446.08 |
1,000 | ¥72.36310 | ¥72,363.10 |