
901-10175 | |
|---|---|
DigiKey Part Number | 901-10175-ND |
Manufacturer | |
Manufacturer Product Number | 901-10175 |
Description | COAX ADAPT SMA TO U.FL, AMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To U.FL (UMCC) Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 901-10175 Models |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) U.FL (UMCC) Jack, Male Pin | Mating Cycles 100 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.68000 | ¥84.68 |
| 10 | ¥71.94100 | ¥719.41 |
| 25 | ¥67.43040 | ¥1,685.76 |
| 50 | ¥64.21160 | ¥3,210.58 |
| 100 | ¥61.14670 | ¥6,114.67 |
| 250 | ¥57.32000 | ¥14,330.00 |
| 500 | ¥54.58628 | ¥27,293.14 |
| 1,000 | ¥51.98379 | ¥51,983.79 |


























