



ST0129-30-401-A | |
|---|---|
DigiKey Part Number | 115-ST0129-30-401-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0129-30-401-A |
Description | RF ANTENNA STICK AMC PLUG DUAL B |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Right Angle I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Amphenol RF | Return Loss -10dB, -8dB |
Packaging Bag | Gain 2.6dBi, 2.2dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Termination I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.487GHz | Height (Max) 4.134" (105.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | Applications Wi-Fi |
Antenna Type Whip, Right Angle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.87000 | ¥49.87 |
| 10 | ¥38.23200 | ¥382.32 |
| 25 | ¥35.32600 | ¥883.15 |























