336313-12-0150 | ||
---|---|---|
DigiKey Part Number | ARF2362-ND | |
Manufacturer | ||
Manufacturer Product Number | 336313-12-0150 | |
Description | CBL ASSY AMC-SMA JACK-PLG 5.906" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.55000 | ¥62.55 |
10 | ¥56.53200 | ¥565.32 |
25 | ¥53.40760 | ¥1,335.19 |
50 | ¥52.10460 | ¥2,605.23 |
100 | ¥49.49880 | ¥4,949.88 |
300 | ¥44.28860 | ¥13,286.58 |
500 | ¥41.68320 | ¥20,841.60 |
1,000 | ¥36.47283 | ¥36,472.83 |
2,500 | ¥34.64921 | ¥86,623.02 |