Adapter Coaxial Connector TNC Jack, Female Socket To U.FL (UMCC) Jack, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector TNC Jack, Female Socket To U.FL (UMCC) Jack, Male Pin 50 Ohms
242192
242192

242192

DigiKey Part Number
ACX1390-ND
Manufacturer
Manufacturer Product Number
242192
Description
COAX ADAPT TNC TO U.FL, AMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To U.FL (UMCC) Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bag
Fastening Type
Snap-On, Threaded
Part Status
Active
Frequency - Max
6 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Adapter Series
Body Material
Brass
Center Gender
Female to Male
Body Finish
Nickel
Convert From (Adapter End)
TNC Jack, Female Socket
Center Contact Material
Brass
Convert To (Adapter End)
U.FL (UMCC) Jack, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥268.77000¥268.77
10¥228.42600¥2,284.26
25¥214.12360¥5,353.09
50¥203.90840¥10,195.42
100¥194.18280¥19,418.28
250¥182.04048¥45,510.12
Manufacturers Standard Package