
901-10395 | |
|---|---|
DigiKey Part Number | ARF2247-ND |
Manufacturer | |
Manufacturer Product Number | 901-10395 |
Description | COAX ADAPT RP-SMA TO U.FL, AMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To U.FL (UMCC) Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Tray | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) RP-SMA Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) U.FL (UMCC) Jack, Male Pin | Mating Cycles 100 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.35000 | ¥95.35 |
| 10 | ¥81.06300 | ¥810.63 |
| 25 | ¥75.98160 | ¥1,899.54 |
| 50 | ¥72.35420 | ¥3,617.71 |
| 100 | ¥68.90060 | ¥6,890.06 |
| 250 | ¥64.58900 | ¥16,147.25 |
| 500 | ¥61.50910 | ¥30,754.55 |
| 1,000 | ¥58.57688 | ¥58,576.88 |
















