A-1PA-132-025B2 | ||
---|---|---|
DigiKey Part Number | ARF2200-ND | |
Manufacturer | ||
Manufacturer Product Number | A-1PA-132-025B2 | |
Description | CBL ASSY U.FL UMCC PLG-PLG 0.98" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.32mm OD Coaxial Cable 0.980" (24.89mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 0.980" (24.89mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.09000 | ¥58.09 |
10 | ¥52.70700 | ¥527.07 |
25 | ¥49.91880 | ¥1,247.97 |
50 | ¥48.75880 | ¥2,437.94 |
100 | ¥46.43630 | ¥4,643.63 |
300 | ¥40.63180 | ¥12,189.54 |
500 | ¥39.47072 | ¥19,735.36 |
1,000 | ¥33.66625 | ¥33,666.25 |
2,500 | ¥31.34445 | ¥78,361.12 |