2118651-2 | ||
---|---|---|
DigiKey Part Number | 17-2118651-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2118651-2 | |
Description | CBL ASSY UMCC IPEX PL-PL 1.181" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), IPEX MHF1 to U.FL (UMCC), IPEX MHF1 1.13mm OD Coaxial Cable 1.181" (30.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2118651-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), IPEX MHF1 to U.FL (UMCC), IPEX MHF1 | |
1st Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.181" (30.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.07000 | ¥17.07 |
10 | ¥15.57600 | ¥155.76 |
25 | ¥15.11680 | ¥377.92 |
50 | ¥14.96140 | ¥748.07 |
100 | ¥13.88810 | ¥1,388.81 |
250 | ¥13.65772 | ¥3,414.43 |
500 | ¥12.43002 | ¥6,215.01 |
1,000 | ¥11.12575 | ¥11,125.75 |
2,500 | ¥10.28170 | ¥25,704.25 |