2016677-3 | ||
---|---|---|
DigiKey Part Number | 17-2016677-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 2016677-3 | |
Description | CBL ASSY U.FL PLUG-PLUG 1.969" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 1.969" (50.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC Gen 2.0) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC Gen 4.0) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -45°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.80000 | ¥16.80 |
10 | ¥15.35300 | ¥153.53 |
25 | ¥14.89880 | ¥372.47 |
50 | ¥14.74680 | ¥737.34 |
100 | ¥13.68790 | ¥1,368.79 |
250 | ¥13.46076 | ¥3,365.19 |
500 | ¥12.25094 | ¥6,125.47 |
1,000 | ¥10.96525 | ¥10,965.25 |
2,500 | ¥10.13343 | ¥25,333.58 |