UFL-2LPHF6-062N1D-AC-50 | ||
---|---|---|
DigiKey Part Number | 26-UFL-2LPHF6-062N1D-AC-50-ND | |
Manufacturer | ||
Manufacturer Product Number | UFL-2LPHF6-062N1D-AC-50 | |
Description | CBL ASSY U.FL PLUG-PLUG 1.969" | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.95mm OD Coaxial Cable 1.969" (50.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 0.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥44.87000 | ¥448.70 |
25 | ¥42.49800 | ¥1,062.45 |
50 | ¥41.50960 | ¥2,075.48 |
100 | ¥39.53290 | ¥3,953.29 |
250 | ¥34.59144 | ¥8,647.86 |
500 | ¥33.60308 | ¥16,801.54 |
1,000 | ¥28.66141 | ¥28,661.41 |
2,500 | ¥26.68472 | ¥66,711.80 |