U.FL-2LPHF6-066N2-A-200 | ||
---|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-066N2-A-200-ND | |
Manufacturer | ||
Manufacturer Product Number | U.FL-2LPHF6-066N2-A-200 | |
Description | CBL ASSY U.FL PLUG-PLUG 7.874" | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 7.874" (200.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.13000 | ¥50.13 |
10 | ¥45.48600 | ¥454.86 |
25 | ¥43.08080 | ¥1,077.02 |
50 | ¥42.07800 | ¥2,103.90 |
100 | ¥40.07450 | ¥4,007.45 |
250 | ¥35.06508 | ¥8,766.27 |
500 | ¥34.06330 | ¥17,031.65 |
1,000 | ¥29.05399 | ¥29,053.99 |
2,500 | ¥27.05025 | ¥67,625.62 |