2016677-4 | ||
---|---|---|
DigiKey Part Number | 17-2016677-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 2016677-4 | |
Description | CBL ASSY U.FL PLUG-PLUG 3.150" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 3.150" (80.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2016677-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC Gen 2.0) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC Gen 4.0) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.150" (80.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.21000 | ¥14.21 |
10 | ¥12.97600 | ¥129.76 |
25 | ¥12.58960 | ¥314.74 |
50 | ¥12.46100 | ¥623.05 |
100 | ¥11.56730 | ¥1,156.73 |
250 | ¥11.37536 | ¥2,843.84 |
500 | ¥10.35284 | ¥5,176.42 |
1,000 | ¥9.26635 | ¥9,266.35 |
2,500 | ¥8.56341 | ¥21,408.52 |