2015698-2 | ||
---|---|---|
DigiKey Part Number | A36222-ND | |
Manufacturer | ||
Manufacturer Product Number | 2015698-2 | |
Description | CBL ASSY U.FL PLUG-PLUG 3.937" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 3.937" (100.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2015698-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.69000 | ¥12.69 |
10 | ¥11.83200 | ¥118.32 |
25 | ¥11.39560 | ¥284.89 |
50 | ¥11.28500 | ¥564.25 |
100 | ¥10.18480 | ¥1,018.48 |
250 | ¥9.85400 | ¥2,463.50 |
500 | ¥8.97324 | ¥4,486.62 |
1,000 | ¥8.03741 | ¥8,037.41 |
2,500 | ¥7.48693 | ¥18,717.33 |