CA-DKCA1-50LQ-I0I0 | |
---|---|
DigiKey Part Number | 2057-CA-DKCA1-50LQ-I0I0-ND |
Manufacturer | |
Manufacturer Product Number | CA-DKCA1-50LQ-I0I0 |
Description | CBL ASSY UMCC IPEX PL-PL 1.969" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), IPEX MHF1 to U.FL (UMCC), IPEX MHF1 0.81mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), IPEX MHF1 to U.FL (UMCC), IPEX MHF1 | |
1st Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥19.72300 | ¥197.23 |
30 | ¥18.88567 | ¥566.57 |
50 | ¥18.46440 | ¥923.22 |
100 | ¥17.62530 | ¥1,762.53 |
250 | ¥15.94684 | ¥3,986.71 |
500 | ¥14.68790 | ¥7,343.95 |
1,000 | ¥12.58962 | ¥12,589.62 |
2,500 | ¥11.75032 | ¥29,375.80 |