



901-10097 | |
|---|---|
DigiKey Part Number | ARF1585-ND |
Manufacturer | |
Manufacturer Product Number | 901-10097 |
Description | COAX ADAPT RP-SMA TO U.FL, AMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To U.FL (UMCC) Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) RP-SMA Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) U.FL (UMCC) Jack, Male Pin | Mating Cycles 100 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.74000 | ¥120.74 |
| 10 | ¥102.58100 | ¥1,025.81 |
| 25 | ¥96.15680 | ¥2,403.92 |
| 50 | ¥91.56700 | ¥4,578.35 |
| 100 | ¥87.19800 | ¥8,719.80 |
| 250 | ¥81.74196 | ¥20,435.49 |
| 500 | ¥77.84432 | ¥38,922.16 |
| 1,000 | ¥74.13431 | ¥74,134.31 |















