


FXUB66.07.0150C | |
|---|---|
DigiKey Part Number | 931-1202-ND |
Manufacturer | |
Manufacturer Product Number | FXUB66.07.0150C |
Description | RF ANT 3.4GHZ FLAT PATCH U.FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPS, GSM, LTE, UMTS, WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FXUB66.07.0150C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.4GHz | |
Frequency Range | 700MHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.2 | |
Return Loss | -7dB | |
Gain | 5dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | CDMA, GPS, GSM, LTE, UMTS, WLAN | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.85000 | ¥51.85 |
| 10 | ¥46.54000 | ¥465.40 |
| 25 | ¥43.82480 | ¥1,095.62 |
| 100 | ¥41.04210 | ¥4,104.21 |
| 300 | ¥39.38023 | ¥11,814.07 |
| 500 | ¥38.01006 | ¥19,005.03 |
| 1,000 | ¥37.80530 | ¥37,805.30 |












