RF ANTENNA General Purpose Flat Patch I-PEX MHF1 (U.FL) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-LPC-FPC-100

DigiKey Part Number
343-ANT-LPC-FPC-100-ND
Manufacturer
Manufacturer Product Number
ANT-LPC-FPC-100
Description
RF ANT LTE CBRS FLEX ADHES UFL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Flat Patch I-PEX MHF1 (U.FL) Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-LPC-FPC-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
8.2, 4.8, 1.7, 4.9, 3.5, 2.7, 3.1, 2
Manufacturer
TE Connectivity Linx
Return Loss
-3.7dB, -11.7dB, -3.6dB, -5.1dB, -5.8dB, -9.5dB
Series
Gain
0.1dBi, 3.7dBi, 3.3dBi, 2.2dBi, 3.3dBi, 3.9dBi, 5dBi, 5.7dBi
Packaging
Bag
Power - Max
2 W
Part Status
Active
Features
Cable - 100mm
RF Family/Standard
Cellular, Navigation
Termination
I-PEX MHF1 (U.FL)
Frequency Group
Wide Band
Mounting Type
Adhesive
Frequency (Center/Band)
750MHz, 876MHz, 1.58GHz, 1.96GHz, 2.35GHz, 2.44GHz, 2.59GHz, 3.55GHz
Height (Max)
0.010" (0.20mm)
Frequency Range
698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.553GHz ~ 1.609GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.485GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz
Applications
General Purpose
Antenna Type
Flat Patch
Base Product Number
Number of Bands
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,318
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.85000¥29.85
2,000¥27.82048¥55,640.96