
ANT-LPL-FPC-100 | |
|---|---|
DigiKey Part Number | 343-ANT-LPL-FPC-100-ND |
Manufacturer | |
Manufacturer Product Number | ANT-LPL-FPC-100 |
Description | RF ANT LTE LPWA FLEX ADHES UFL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE Flat Patch I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-LPL-FPC-100 Models |
Category | VSWR 2.3, 2.4, 4.6, 1.4, 1.8, 3.5 |
Manufacturer TE Connectivity Linx | Return Loss -8.1dB, -7.7dB, -3.8dB, -15.6dB, -10.9dB, -5.1dB |
Series | Gain 5.6dBi, 6.5dBi, 4.9dBi, 5.2dBi, 5dBi, 5.3dBi, 2.9dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Cellular, General ISM | Termination I-PEX MHF1 (U.FL) |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 750MHz, 876MHz, 1.96GHz, 2.35GHz, 2.44GHz, 2.59GHz, 3.55GHz | Height (Max) 0.010" (0.20mm) |
Frequency Range 696MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.485GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz | Applications 4G, 5G, LTE |
Antenna Type Flat Patch | Base Product Number |
Number of Bands 7 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.24000 | ¥34.24 |







