
M85049/38-25N | |
|---|---|
DigiKey Part Number | APM85049/38-25N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-25N |
Description | CONN CABLE CLAMP SZ25 J SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.418" ~ 0.853" (10.62mm ~ 21.67mm) | |
Diameter - Outside | 1.750" (44.45mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.37000 | ¥148.37 |
| 10 | ¥126.08400 | ¥1,260.84 |
| 25 | ¥118.18400 | ¥2,954.60 |
| 50 | ¥112.54380 | ¥5,627.19 |
| 100 | ¥107.17480 | ¥10,717.48 |
| 250 | ¥100.47044 | ¥25,117.61 |
| 500 | ¥95.68032 | ¥47,840.16 |










