


M85049/38-15N | |
|---|---|
DigiKey Part Number | APC1400-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-15N |
Description | CONN CABLE CLAMP SZ15 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.260" ~ 0.460" (6.60mm ~ 11.68mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 15 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.42000 | ¥102.42 |
| 10 | ¥87.03800 | ¥870.38 |
| 25 | ¥81.58360 | ¥2,039.59 |
| 50 | ¥77.68840 | ¥3,884.42 |
| 100 | ¥73.98110 | ¥7,398.11 |
| 250 | ¥69.35156 | ¥17,337.89 |
| 500 | ¥66.04440 | ¥33,022.20 |
| 1,000 | ¥62.89610 | ¥62,896.10 |






















