


M85049/38-17N | |
|---|---|
DigiKey Part Number | APC1397-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-17N |
Description | CONN CABLE CLAMP SZ17 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | |
Diameter - Outside | 1.410" (35.81mm) | |
Shell Size - Insert | 17 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.08000 | ¥132.08 |
| 10 | ¥112.20700 | ¥1,122.07 |
| 25 | ¥105.18320 | ¥2,629.58 |
| 50 | ¥100.16160 | ¥5,008.08 |
| 100 | ¥95.38100 | ¥9,538.10 |
| 250 | ¥89.41392 | ¥22,353.48 |
| 500 | ¥85.15052 | ¥42,575.26 |
| 1,000 | ¥81.09185 | ¥81,091.85 |





















