
M85049/38-21N | |
|---|---|
DigiKey Part Number | APM85049/38-21N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-21N |
Description | CONN CABLE CLAMP SZ21 G SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 21, G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.343" ~ 0.698" (8.71mm ~ 17.73mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Shell Size - Insert | 21, G | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.04000 | ¥130.04 |
| 10 | ¥110.51100 | ¥1,105.11 |
| 25 | ¥103.58560 | ¥2,589.64 |
| 50 | ¥98.64200 | ¥4,932.10 |
| 100 | ¥93.93500 | ¥9,393.50 |
| 250 | ¥88.05792 | ¥22,014.48 |
| 500 | ¥83.85930 | ¥41,929.65 |
| 1,000 | ¥79.86255 | ¥79,862.55 |










