165X11619X | ||
---|---|---|
DigiKey Part Number | 626-1591-ND | |
Manufacturer | ||
Manufacturer Product Number | 165X11619X | |
Description | CONN BACKSHELL 15P 90/180DEG SHD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90°, 180° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥401.04000 | ¥401.04 |
10 | ¥368.03200 | ¥3,680.32 |
25 | ¥353.87920 | ¥8,846.98 |
50 | ¥342.08440 | ¥17,104.22 |
100 | ¥323.21150 | ¥32,321.15 |
250 | ¥313.77444 | ¥78,443.61 |