
ACOV-SUB-15MB3 | |
|---|---|
DigiKey Part Number | AE11405-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB3 |
Description | CONN BACKSHELL 15POS 90DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB3 Models |
Category | Cable Exit 90° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-15MB39 | Assmann WSW Components | 151 | AE11551-ND | ¥140.33000 | Parametric Equivalent |
| 1060-0135-02 | Encitech Connectors AB | 370 | 4414-1060-0135-02-ND | ¥80.44000 | Parametric Equivalent |
| 6560-0501-02 | Encitech Connectors AB | 157 | 4414-6560-0501-02-ND | ¥77.20000 | Parametric Equivalent |
| 8655GMAS3C11KLF | Amphenol CS (FCI) | 353 | 609-8655GMAS3C11KLF-ND | ¥103.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.71000 | ¥130.71 |
| 10 | ¥111.10700 | ¥1,111.07 |
| 25 | ¥104.14720 | ¥2,603.68 |
| 50 | ¥99.17400 | ¥4,958.70 |
| 100 | ¥94.44230 | ¥9,444.23 |
| 250 | ¥88.53340 | ¥22,133.35 |
| 500 | ¥84.31226 | ¥42,156.13 |
| 1,000 | ¥80.29369 | ¥80,293.69 |






