
1731110185 | |
|---|---|
DigiKey Part Number | WM25643-ND |
Manufacturer | |
Manufacturer Product Number | 1731110185 |
Description | FCT HOOD S2 0 DEG MTL W/SCRWLCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110185 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Locking Feature |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.49000 | ¥110.49 |
| 10 | ¥93.88300 | ¥938.83 |
| 25 | ¥87.99760 | ¥2,199.94 |
| 50 | ¥83.79880 | ¥4,189.94 |
| 100 | ¥79.79920 | ¥7,979.92 |
| 300 | ¥73.85053 | ¥22,155.16 |
| 500 | ¥71.23874 | ¥35,619.37 |
| 1,000 | ¥67.84286 | ¥67,842.86 |

