160X11189X | |
---|---|
DigiKey Part Number | 626-1732-ND |
Manufacturer | |
Manufacturer Product Number | 160X11189X |
Description | D-SUB CABLE CLAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For D-Sub Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | D-Sub Backshell | |
Features | Hardware Included | |
Number of Positions | 9 ~ 37 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.56000 | ¥66.56 |
10 | ¥60.17300 | ¥601.73 |
25 | ¥56.84560 | ¥1,421.14 |
50 | ¥55.46020 | ¥2,773.01 |
100 | ¥52.68750 | ¥5,268.75 |
250 | ¥47.14128 | ¥11,785.32 |
500 | ¥44.36820 | ¥22,184.10 |
1,000 | ¥38.82217 | ¥38,822.17 |