
DA24658 | |
|---|---|
DigiKey Part Number | 1003-1050-ND |
Manufacturer | |
Manufacturer Product Number | DA24658 |
Description | CONN BACKSHELL 15POS 180DEG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 180° Unshielded |
Category | Cable Type Flat |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Metal |
Accessory Type One Piece Backshell | Material Metal, Carbon Steel |
Number of Positions 15 | Plating Yellow Chromate over Cadmium |
Compatible Shell Size A | Hardware Assembly Hardware, Cable Clamp |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.85000 | ¥169.85 |
| 10 | ¥144.33900 | ¥1,443.39 |
| 25 | ¥135.29880 | ¥3,382.47 |
| 50 | ¥128.84040 | ¥6,442.02 |
| 100 | ¥122.69340 | ¥12,269.34 |
| 250 | ¥115.01816 | ¥28,754.54 |
| 500 | ¥109.53412 | ¥54,767.06 |









