DB24659 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: ¥406.13900
Datasheet
25 Position One Piece Backshell Connector Yellow 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB24659

DigiKey Part Number
1003-1051-ND
Manufacturer
Manufacturer Product Number
DB24659
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Yellow 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
ITT Cannon, LLC
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Metal, Carbon Steel
Accessory Type
One Piece Backshell
Plating
Yellow Chromate over Cadmium
Number of Positions
25
Hardware
Cable Clamp
Compatible Shell Size
B
Color
Yellow
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB24659-27ITT Cannon, LLC01003-DB24659-27-ND¥406.13900Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥196.92000¥196.92
10¥167.32200¥1,673.22
25¥156.84240¥3,921.06
50¥149.35620¥7,467.81
100¥142.23030¥14,223.03
250¥133.33360¥33,333.40
500¥126.97816¥63,489.08
Manufacturers Standard Package