

11102075 | |
|---|---|
DigiKey Part Number | 288-1050-ND |
Manufacturer | |
Manufacturer Product Number | 11102075 |
Description | CONN FERRULE W TYPE 20-22AWG WHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector W 20-22 AWG Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 20-22 AWG | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥1.01700 | ¥10.17 |
| 25 | ¥0.95600 | ¥23.90 |
| 50 | ¥0.91120 | ¥45.56 |
| 100 | ¥0.86750 | ¥86.75 |
| 250 | ¥0.81304 | ¥203.26 |
| 500 | ¥0.77402 | ¥387.01 |
| 1,000 | ¥0.73706 | ¥737.06 |
| 2,500 | ¥0.69086 | ¥1,727.15 |
















