Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire

11102015

DigiKey Part Number
288-1058-ND
Manufacturer
Manufacturer Product Number
11102015
Description
CONN FERRULE W TYPE 16AWG RED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
W
Manufacturer
American Electrical Inc.
Size
16 AWG (1.50mm²)
Packaging
Bag
Length - Overall
16.50mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,922
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.61300¥16.13
25¥1.50840¥37.71
50¥1.43560¥71.78
100¥1.36700¥136.70
250¥1.28152¥320.38
500¥1.22016¥610.08
1,000¥1.16177¥1,161.77
2,500¥1.08896¥2,722.40
Manufacturers Standard Package