

13102075 | |
|---|---|
DigiKey Part Number | 288-1386-ND |
Manufacturer | |
Manufacturer Product Number | 13102075 |
Description | CONN FERRULE W TYPE 2X20AWG WHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector W Two x 20 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | W | |
Size | Two x 20 AWG (0.75mm²) | |
Length - Overall | 17.00mm | |
Length - Pin | 10.00mm | |
Color | White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.23200 | ¥12.32 |
| 25 | ¥1.15440 | ¥28.86 |
| 50 | ¥1.09980 | ¥54.99 |
| 100 | ¥1.04690 | ¥104.69 |
| 250 | ¥0.98108 | ¥245.27 |
| 500 | ¥0.93428 | ¥467.14 |
| 1,000 | ¥0.88955 | ¥889.55 |
| 2,500 | ¥0.83379 | ¥2,084.47 |













